SKF 71911 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- RS Stock No.:
- 462-623
- Mfr. Part No.:
- 71911 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£340.71
(exc. VAT)
£408.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.71 |
*price indicative
- RS Stock No.:
- 462-623
- Mfr. Part No.:
- 71911 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 18.2kN | |
| Series | 71911 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 24000rpm, 15000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 18.2kN | ||
Series 71911 | ||
Standards/Approvals RoHS | ||
Limiting Speed 24000rpm, 15000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered to optimise performance in high-load applications. It is designed for simultaneously accommodating radial and axial loads with a focus on speed and reliability. This bearing features a universal matching capability, allowing for diverse configurations while maintaining preload without shims, which enhances operational flexibility. Its high load-carrying capacity and consistent precision make it an ideal choice for precision machinery where accuracy is paramount. With its compact design and robust construction, this bearing meets the demands of various industries, offering extended service life even in challenging environments.
Very high running accuracy ensures minimal friction and wear
Universally matchable configurations facilitate versatile installations
Relatively high speed capabilities improve efficiency in operation
Single row design optimises space and reduces weight without sacrificing strength
Enhanced axial load handling improves overall performance under load
High capacity design accommodates significant loads while maintaining stability
Constructed without seals for low friction and high speed performance
Bearing steel construction provides durability and resilience
Optimised tolerances ensure enhanced reliability and consistency under varied conditions
Related links
- SKF 7006 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width


