NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

Image representative of range

Subtotal (1 unit)*

£158.27

(exc. VAT)

£189.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.27

*price indicative

RS Stock No.:
642-293
Mfr. Part No.:
7911A5TRV1VSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

55mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

80mm

Race Width

13mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

16.8kN

Dynamic Load Rating

19kN

Bore Type

Cylindrical

Limiting Speed

22300rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for robust performance in demanding applications. This bearing combines high precision with exceptional load-bearing capabilities, designed to support varied axial loads while maintaining rotational efficiency. With a bore diameter of 55 mm and an outside diameter of 80 mm, it is optimally sized for dynamic applications. The product’s construction features chamfer dimensions that minimise the risk of operational issues in tight spaces. Its high limiting speeds of 14,900 min-1 with grease and 22,300 min-1 with oil provide flexibility in lubrication methods, ensuring a range of operational environments are suitably supported.

Designed with a contact angle of 25° for optimal axial performance

Provides a Basic dynamic load rating of 19.0 kN, ensuring Durable performance under stress

Offers a Basic static load rating of 16.8 kN, supporting heavy loads while stationary

Grease limiting speed of 14,900 min-1 ensures smooth operation in demanding conditions

Oil (oil-air) limiting speed of 22,300 min-1 maximises efficiency in lubrication

Includes an effective load centre dimension of 22.2 mm for improved stability in application

Features convenient chamfer dimensions to facilitate installation and operation

Permissible axial load capacity of 12.5 kN enhances reliability in various applications

Recommended grease quantity of 1.1 g/brg optimises lubrication, extending service life

Constructed from high-quality materials, ensuring durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy