NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

Image representative of range

Subtotal (1 unit)*

£69.13

(exc. VAT)

£82.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.13

*price indicative

RS Stock No.:
642-209
Mfr. Part No.:
7006A5TRSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

9.8kN

Contact Angle

25°

Dynamic Load Rating

18.2kN

Bore Type

Cylindrical

Limiting Speed

35300rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is designed for applications requiring enhanced accuracy and performance. With a bore diameter of 30 mm and outside diameter of 55 mm, this bearing optimally supports both radial and axial loads, ensuring a smooth and reliable operation. Its superior load ratings, including a Basic dynamic load rating of 18.2 kN, make it an excellent choice for high-speed applications. The bearing features careful chamber dimensions and contact angles, allowing it to sustain high stiffness while minimising maintenance requirements. Ideal for precision machinery and equipment, this bearing is engineered for durability and efficiency, making it an essential component for any demanding application.

Optimised for high speed performance with limiting speeds of 23600 min-1 (grease) and 35300 min-1 (oil-air)

Available with a contact angle of 25°, providing superior axial load capacity

Features a bore diameter of 30 mm and outside diameter of 55 mm, ensuring a robust fit

Low maintenance with a chamfer dimension of just 1 mm and 0.6 mm respectively, facilitating smooth operation

Allows precise effective load centre at 16.4 mm, enhancing operational efficiency

Constructed for static and dynamic versatility with Basic load ratings of 18.2 kN and 9.80 kN respectively

Designed with a recommended grease quantity of 0.64 g per bearing for optimal lubrication

Robust mass of approximately 0.114 kg ensures stability and longevity in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy