NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 642-207
- Mfr. Part No.:
- 7006A5SN24TRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£691.26
(exc. VAT)
£829.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £691.26 | £345.63 |
*price indicative
- RS Stock No.:
- 642-207
- Mfr. Part No.:
- 7006A5SN24TRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 9.55kN | |
| Dynamic Load Rating | 18.4kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 45900rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 9.55kN | ||
Dynamic Load Rating 18.4kN | ||
Bore Type Cylindrical | ||
Limiting Speed 45900rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for superior performance in demanding applications. This product is designed to facilitate efficient load handling while maintaining precision, making it an Ideal choice for high-speed machinery requiring reliable operation. With boundary dimensions including a 30 mm bore diameter and a 55 mm outside diameter, this bearing is perfectly suited to fit within various assemblies. Its robust load ratings ensure optimal function under dynamic and static conditions, while its carefully crafted design incorporates features that enhance overall performance longevity.
Designed for high speed operations with a limiting speed of 30,600 min-1 when greased
Offers exceptional load handling capabilities with a Basic dynamic load rating of 18.4 kN
Features chamfer dimensions that facilitate smoother installation and reduced friction
Achieves efficient axial load management with a permissible axial load of 9.56 kN
Engineered with quality materials ensuring long-lasting performance and reliability in critical applications
Recommended grease quantity of 0.64 g/brg ensures optimal lubrication for extended service life
Includes precise dimensions such as a contact angle of 25°, enhancing operational accuracy in machinery
Related links
- NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

