NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

Image representative of range

Subtotal (1 unit)*

£42.89

(exc. VAT)

£51.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.89

*price indicative

RS Stock No.:
705-514
Mfr. Part No.:
7006
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Cage Material

Polyamide

Number of Rows

1

Contact Angle

30°

Static Load Rating

9.45kN

Internal Clearance

CN

Dynamic Load Rating

15.4kN

Limiting Speed

18000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN single row angular contact ball bearing is designed for optimal precision and load management in various engineering applications. Its robust construction, featuring a polyamide cage, ensures reliability under varying operational conditions. This bearing excels in handling axial loads while maintaining smooth rotational performance, making it an essential component for machinery requiring high-speed efficiency. Ideal for configurations with matched pairs, the bearing supports effective load distribution and minimisation of frictional wear, thus enhancing the lifespan and durability of your equipment. With versatility in applications, this product promises to deliver exceptional performance across a variety of industrial settings.

Designed for high dynamic and static load capacities, ensuring effective performance under pressure

Incorporates a contact angle of 30°, allowing for efficient axial load handling

Features a minimum fillet radius that optimises installation parameters for better fit

Maintains low radial clearance with CN class, promoting smooth and quiet operation

Allows for oil lubrication limit speeds of up to 108,000 °/s, supporting high-speed applications

Constructed to perform within temperature ranges from -20 °C to 120 °C, offering versatility

Mass of 0.135 kg, enabling ease of handling and installation in various setups

Provides optimal shoulder diameters for enhanced compatibility and performance in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy