NSK 7912A5TRDULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- RS Stock No.:
- 642-299
- Mfr. Part No.:
- 7912A5TRDULP3
- Brand:
- NSK
Subtotal (1 pack of 2 units)*
£534.45
(exc. VAT)
£641.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £534.45 | £267.225 |
*price indicative
- RS Stock No.:
- 642-299
- Mfr. Part No.:
- 7912A5TRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 23.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 20700rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 23.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 20700rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for superior performance in demanding applications. This bearing features a bore diameter of 60 mm and an outside diameter of 85 mm, making it Ideal for optimal load capacity and stability. With a Basic dynamic load rating of 23.1 kN and a static load rating of 17.7 kN, it efficiently supports various radial and axial loads. Its limiting speeds are impressive, reaching up to 20,700 min-1 when using oil, ensuring that it meets the requirements of high-speed machinery. Engineered with durability in mind, this bearing is essential for enhancing the reliability and longevity of your equipment.
Designed for high precision, ensuring optimal performance in various applications
Robust dynamic load rating of 23.1 kN for effective handling of radial and axial loads
Static load rating of 17.7 kN offers excellent stability and reliability
Limiting speeds of 20,700 min-1 with oil and 13,800 min-1 with grease, suitable for high RPM operations
Includes a contact angle of 25°, allowing for efficient force distribution
Features significant chamber dimensions ensuring compatibility with a variety of machinery
Recommended grease quantity of 1.1 g/brg facilitates optimal maintenance and performance
Weighs approximately 0.198 kg, making it a lightweight addition to heavy-duty applications
Related links
- NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width

