SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

Image representative of range

Subtotal (1 unit)*

£69.84

(exc. VAT)

£83.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.84

*price indicative

RS Stock No.:
705-119
Mfr. Part No.:
3209A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

30.2mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

37.2kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

45.7kN

Bore Type

Round

Series

320

Limiting Speed

7500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing are meticulously engineered to deliver superior performance in various applications. Designed with a polyamide cage and featuring an open configuration, these Bearing facilitate greater operational efficiency while ensuring minimal friction and heat generation. With an internal diameter of 45 mm and an external diameter of 85 mm, they provide robust support for high radial loads.

Dynamic load capacity of 45,700,000 mN meets heavy-duty demands

Static load capacity of 37,200,000 mN caters to robust applications

Fatigue limit load of 2,270,000 mN signifies exceptional durability

Maximum operating temperature of 393.15 °K allows for versatile use

Comprehensive bearing frequency analysis ensures optimal installation and performance

Min fillet radius of 1.1 mm improves compatibility with various shaft designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy