NTN 5209S 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-617
- Mfr. Part No.:
- 5209S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£69.84
(exc. VAT)
£83.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.84 |
*price indicative
- RS Stock No.:
- 706-617
- Mfr. Part No.:
- 5209S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 38kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 49.5kN | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Static Load Rating 38kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 49.5kN | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed to provide exceptional performance in bearing applications requiring high precision and reliability. With an internal diameter of 45 mm and an external diameter of 85 mm, it supports substantial loads while maintaining optimal functionality. This bearing features a contact angle of 25°, allowing for efficient load distribution and enhanced stability, making it Ideal for various industrial applications. Its Durable construction ensures longevity, even under challenging operating conditions.
Double row design enables higher load capacity while maintaining Compact dimensions
High-quality construction minimises wear, enhancing the bearing's lifespan
Precision class P0 assures dependable and accurate performance
Radial clearance class CN offers optimal clearance for versatile applications
Dynamic load capacity of 49,500,000 mN ensures robust support in demanding settings
Static load capacity of 38,000,000 mN accommodates high resting loads effectively
Fatigue limit load of 2,300,000 mN provides assurance against premature failures
Compatibility with both oil and grease lubrication systems enhances versatility
Related links
- NTN 5209SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

