NTN 5209SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-618
- Mfr. Part No.:
- 5209SCZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£94.52
(exc. VAT)
£113.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.52 |
*price indicative
- RS Stock No.:
- 706-618
- Mfr. Part No.:
- 5209SCZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41.5kN | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 41.5kN | ||
Limiting Speed 3600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for high-performance applications, ensuring reliability and precision in mechanical configurations. This specialised bearing features a robust internal diameter of 45 mm and an external diameter of 85 mm, making it Ideal for various industrial needs. With a precision class rating of P0 and a radial clearance class of CN, it supports dynamic loads of up to 41.5 million mN, ensuring exceptional durability and longevity. The product is designed to operate efficiently within a temperature range, making it suitable for diverse environments. Furthermore, its minimal shoulder and fillet radius specifications enable seamless integration with existing setups, while its attractive mass of 0.66 kg ensures easy handling and installation.
Robust design suitable for high-performance applications
Dynamic load capacity of 41.5 million mN ensures durability
Precision class P0 guarantees reliable operations
Radial clearance class CN provides optimal performance under load
Compact dimensions facilitate easy installation and compatibility
Min shoulder diameter of 52 mm ensures proper fit and function
Max shoulder diameter of 78 mm accommodates a variety of applications
Related links
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- NTN 5209S 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z/C3MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

