SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

£161.36

(exc. VAT)

£193.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.36

*price indicative

RS Stock No.:
461-692
Mfr. Part No.:
3209 A-2RS1/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

30.2mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Closed

Number of Rows

2

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

41.5kN

Dynamic Load Rating

52kN

Standards/Approvals

RoHS

Series

3209

Limiting Speed

5300rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
AT

Omkar


The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy