NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width

Image representative of range

Subtotal (1 unit)*

£66.02

(exc. VAT)

£79.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.02

*price indicative

RS Stock No.:
699-443
Mfr. Part No.:
7209BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

26.2kN

Dynamic Load Rating

40kN

Series

72 Series

Limiting Speed

9900rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing designed to deliver exceptional performance in demanding applications. Designed with a pressed steel cage, this bearing ensures optimal load distribution and enhanced reliability under varying operational conditions. Its robust construction features an internal diameter of 45 mm, an external diameter of 85 mm, and a width of 19 mm, making it Ideal for use in both industrial and automotive settings. With a specific contact angle of 40 degrees, the 7209BG effectively accommodates axial loads, contributing to increased machinery lifespan and operational efficiency across diverse applications.

Single row design provides efficient and Compact installation

Angular contact design allows for the handling of both radial and axial loads

Pressed steel cage enhances durability and ensures smooth operation

Dynamic load rating of 40,000,000 mN supports high performance under load

Static load rating of 26,200,000 mN ensures stability and reliability

Fatigue limit load of 2,040,000 mN enhances longevity in high-demand scenarios

Optimised for oil and grease lubrication with specific speed limits for both

Minimum operating temperature of -40°C ensures functionality in extreme conditions

Robust dimensions accommodate a wide range of operational setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy