SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- RS Stock No.:
- 460-545
- Mfr. Part No.:
- 71912 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£381.62
(exc. VAT)
£457.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.62 |
*price indicative
- RS Stock No.:
- 460-545
- Mfr. Part No.:
- 71912 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 71912 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 14000rpm, 22000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 18.6kN | ||
Series 71912 | ||
Standards/Approvals RoHS | ||
Limiting Speed 14000rpm, 22000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for excellence, accommodating both radial and axial loads with unmatched stability and efficiency. Designed for high-capacity support, it operates seamlessly at elevated speeds, ensuring minimal friction and wear. Its robust construction enables it to handle heavy loads while maintaining high running accuracy, making it ideal for precision engineering applications. This bearing offers versatile configurations, providing adaptable solutions tailored to complex assembly requirements. Whether used separately or in matched pairs, it guarantees optimised performance across various conditions, solidifying its reputation as a preferred choice for demanding applications.
Very high running accuracy ensures superior functionality
Designed for high load capacities enhancing operational durability
Universally matchable for easy integration into varied setups
Efficiently accommodates simultaneous radial and axial loads
Optimised for moderate operating temperatures prolonging service life
Single row design simplifies installation and maintenance
Constructed with high quality bearing steel for added reliability
Ideal for high speed applications reducing energy consumption
Related links
- SKF 71912 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 7912A5TRDULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7006 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 71911 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width


