SKF 71912 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- RS Stock No.:
- 462-387
- Mfr. Part No.:
- 71912 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£381.62
(exc. VAT)
£457.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.62 |
*price indicative
- RS Stock No.:
- 462-387
- Mfr. Part No.:
- 71912 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 19.9kN | |
| Standards/Approvals | RoHS | |
| Series | 71912 | |
| Limiting Speed | 15000rpm, 24000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 19.9kN | ||
Standards/Approvals RoHS | ||
Series 71912 | ||
Limiting Speed 15000rpm, 24000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for superior performance in demanding environments. This high-capacity bearing is designed to handle both radial and axial loads in a single direction, making it a reliable choice for applications requiring exceptional accuracy and load sharing. With its capability for heavy loads and operation at relatively high speeds, this bearing stands out in its class. Its universal matching feature allows for flexible arrangements without shimming, ensuring ease of installation and adjustment. Constructed from premium bearing steel and designed to offer high running accuracy and stiffness, this product prominently meets industrial standards, making it an ideal fit for high-performance machinery.
Capacious design allows simultaneous radial and axial load handling
Manufactured from top grade bearing steel for durability
Eliminates the need for shims due to universal matching compatibility
Crafted for adaptability in diverse mechanical arrangements
Optimised for high running precision in various operating conditions
Perfectly suited for applications demanding high speed performance
Related links
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 7912A5TRDULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width


