NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- RS Stock No.:
- 706-386
- Mfr. Part No.:
- 7912UCG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-386
- Mfr. Part No.:
- 7912UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 20.3kN | |
| Dynamic Load Rating | 22.7kN | |
| Series | 79 Series | |
| Limiting Speed | 25900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 20.3kN | ||
Dynamic Load Rating 22.7kN | ||
Series 79 Series | ||
Limiting Speed 25900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing designed for optimal performance in demanding environments. This sophisticated bearing features precise internal and external diameters, ensuring a perfect fit for a variety of applications. With its exceptional load capacity and rigidity, this product is Ideal for industries where reliability and accuracy are paramount. The robust construction and Advanced design facilitate smooth operation, making it a TOP choice for engineers and technicians seeking durability and performance in their machinery.
High precision design ensures minimal friction and enhanced performance
Dynamic load capacity of 22,700,000 mN supports heavy operational demands
Static load capacity of 20,300,000 mN provides stability and reliability
Optimised radial and axial rigidity enhance overall structural integrity
Operating temperature range from 253.15 °K to 393.15 °K suits diverse environments
Preload Value of 127,000 mN contributes to operational efficiency
Ideal for rotary applications with a contact angle of 15° for improved load handling
Manufactured with precision-class P42 for superior tolerance and reliability
Related links
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 71912 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 7912A5TRDULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7006UCG/GNP42 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7209BEAT85 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width

