NTN 7006UCG/GNP42 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 699-971
- Mfr. Part No.:
- 7006UCG/GNP42
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£178.05
(exc. VAT)
£213.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.05 |
*price indicative
- RS Stock No.:
- 699-971
- Mfr. Part No.:
- 7006UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 11kN | |
| Dynamic Load Rating | 17.5kN | |
| Series | 70 Series | |
| Limiting Speed | 43600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 11kN | ||
Dynamic Load Rating 17.5kN | ||
Series 70 Series | ||
Limiting Speed 43600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for superior performance in demanding applications. Designed with meticulous attention to detail, this offering ensures optimal load distribution and enhanced rigidity, thanks to its precise bearing dimensions. The product's robust construction facilitates reliable operation under various conditions, supporting both oil and grease lubrication, while maintaining consistent performance across its operational temperature range. The bearings are Ideal for industries requiring high-accuracy, such as aerospace and automotive, where reduced friction and increased longevity are paramount.
High precision angular design optimises load handling and stability
Dynamic load capacity of 17,500,000 mN ensures reliability under vigorous conditions
Designed for both oil and grease lubrication, extending the bearing's operational lifespan
Robust internal and external diameters provide extensive compatibility across applications
A minimum operation temperature of -20 °C ensures functionality in colder environments
Precision class P42 indicates superior manufacturing standards for detailed applications
Lightweight design at only 0.11 kg enhances ease of installation without compromising strength
Axial rigidity of 48 N/μm delivers additional support during heavy loads
Radial rigidity at 261.4 N/μm reinforces stability during operation
Preload Value of 98,000 mN optimises contact and performance characteristics
Related links
- SKF 7006 ACD/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- FAG 7006-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- FAG 7006-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7006 CD/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- SKF 7006 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

