NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- RS Stock No.:
- 706-385
- Mfr. Part No.:
- 7912UADG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-385
- Mfr. Part No.:
- 7912UADG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Static Load Rating | 19.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 21.4kN | |
| Series | 79 Series | |
| Limiting Speed | 22600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Static Load Rating 19.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 21.4kN | ||
Series 79 Series | ||
Limiting Speed 22600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for superior performance in demanding applications. Combining exceptional dynamic and static load capacities, this bearing ensures reliable operation under intense conditions, making it Ideal for industrial machinery. With an internal diameter of 60 mm and an external diameter of 85 mm, it delivers precision support and enhanced rigidity. Built to withstand a wide range of operating temperatures, from -20°C to 120°C, this product guarantees durability and long-lasting functionality in various environments, contributing to improved efficiency and reduced downtime in your operations.
High precision angular contact design enhances operational reliability
Dynamic load capacity of 21,400,000 mN ensures robust performance under heavy loads
Static load capacity of 19,100,000 mN provides excellent stability in various applications
Oil lubrication limit speed of 135,600 °/s allows for smoother operation
Grease lubrication limit speed of 84,000 °/s ensures extended service life
Preload level GN optimises contact between rolling elements for enhanced rigidity
Axial rigidity of 160.5 N/μm and radial rigidity of 340 N/μm support precise positioning
Wide temperature range from -20°C to 120°C accommodates diverse working conditions
Compact dimensions aid in easier integration into machinery setups
Related links
- NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 71912 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 7912A5TRDULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

