NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- RS Stock No.:
- 706-388
- Mfr. Part No.:
- 7913UCG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-388
- Mfr. Part No.:
- 7913UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Contact Angle | 15° | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 23kN | |
| Series | 79 Series | |
| Limiting Speed | 24200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Contact Angle 15° | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 23kN | ||
Series 79 Series | ||
Limiting Speed 24200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for superior performance in demanding applications. Designed with precision engineering, these bearings provide exceptional rigidity and stability, addressing the specific needs of various industrial uses. With an internal diameter of 65 mm and an external diameter of 90 mm, they ensure smooth operation and reliability under high loads. Their innovative design features a dynamic load capacity of up to 23,000,000 mN, making them Ideal for high-speed machinery. With a preload Value of 127,000 mN, these bearings maintain optimal contact under diverse conditions, thus enhancing their lifespan and efficiency.
Precision class P42 ensures minimal play and accurate positioning
Dynamic load capacity of 23,000,000 mN for reliable operation
Static load capacity of 21,200,000 mN to support heavy-duty applications
Oil lubrication limit speed of 145,200 °/s for optimal performance
Grease lubrication limit speed of 90,600 °/s for extended service life
Radial rigidity of 410 N/μm for greater stability during operation
Axial rigidity of 72.6 N/μm ensuring precise load handling
Wide operating temperature range, from -20°C to 120°C, adapts to harsh environments
Designed for optimal load distribution thanks to a contact angle of 15 degrees
Min fillet radius for improved strength and reduced stress concentrations
Related links
- NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7011UCG/GNP42 Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

