NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- RS Stock No.:
- 642-300
- Mfr. Part No.:
- 7913A5TRSUMP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£149.84
(exc. VAT)
£179.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.84 |
*price indicative
- RS Stock No.:
- 642-300
- Mfr. Part No.:
- 7913A5TRSUMP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.4kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 24kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19400rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.4kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 24kN | ||
Bore Type Cylindrical | ||
Limiting Speed 19400rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for reliable and efficient operation in demanding applications. With meticulous engineering, this bearing delivers exceptional performance, including a Basic dynamic load rating of 24.0 kN and a static load rating of 19.4 kN. Its carefully calculated dimensions ensure optimal alignment and reduced friction, while the impressive limiting speeds—13,000 min-1 for grease and 19,400 min-1 for oil—allow for high-speed applications. The design features a 25-degree contact angle, contributing to its superior axial load capacity and performance stability, making it an Ideal solution for a variety of industrial machinery.
High precision design enhances operational reliability
Basic dynamic load rating of 24.0 kN ensures longevity under stress
Static load rating of 19.4 kN provides robust support in stationary conditions
Limiting speeds of 13,000 min-1 (grease) and 19,400 min-1 (oil) cater to high speed needs
25-degree contact angle optimises axial load handling
Minimal chamfer dimensions promote efficient design and performance
Includes recommended grease quantities of 1.2 g/brg for maintenance
Constructed for effective load centre management to enhance efficiency
Compact dimensions support varied machinery configurations
Ideal for industries requiring precision and durability
Mass of approximately 0.211 kg for easy installation and handling
Related links
- NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 65BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width

