NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- RS Stock No.:
- 642-007
- Mfr. Part No.:
- 7013CTRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£621.12
(exc. VAT)
£745.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £621.12 | £310.56 |
*price indicative
- RS Stock No.:
- 642-007
- Mfr. Part No.:
- 7013CTRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 34.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 47kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 21300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 34.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 47kN | ||
Bore Type Cylindrical | ||
Limiting Speed 21300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is meticulously engineered to offer unparalleled performance in demanding applications. Designed for high axial loads, this bearing operates smoothly under varying speeds, ensuring longevity and reliAbility. Its Advanced design features a 15° contact angle that optimises adaptAbility while minimising friction. With a bore diameter of 65 mm and outside diameter of 100 mm, the bearing accommodates precise fitting requirements, making it a perfect choice for precision machinery. Its robust construction ensures superior rigidity and the Ability to handle dynamic and static loads, elevating efficiency across diverse applications.
High precision design supports exceptional accuracy and performance
Capable of handling Basic dynamic loads up to 47.0 kN and static loads of 34.5 kN
Limiting speeds of 14,000 min-1 with grease and 21,300 min-1 with oil ensure optimal operation
Robust dimensions with effective load centre of 20.0 mm enhance load distribution
Smartly designed chamfer dimensions facilitate easier installation and alignment
Radius of shaft and housing fillet dimensions improve durability in dynamic environments
Permissible axial load of 22.0 kN allows for higher operational loads without compromising integrity
Carefully calculated preload rigidity enhances mechanical stability throughout operation
Related links
- NSK 65BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7012CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 60BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width

