NSK 7012CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width

Image representative of range

Subtotal (1 unit)*

£185.08

(exc. VAT)

£222.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.08

*price indicative

RS Stock No.:
642-005
Mfr. Part No.:
7012CTRV1VSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

60mm

Outside Diameter

95mm

Race Width

18mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

30.5kN

Dynamic Load Rating

37kN

Bore Type

Cylindrical

Limiting Speed

22600rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing offers exceptional performance tailored for demanding applications. Designed with high precision engineering, this bearing effectively manages axial and radial loads, ensuring a reliable operation in both grease and oil-lubricated environments. Its robust structure and Ideal dimensions enhance load capacity and durability, providing a long-lasting solution that minimises maintenance. The innovative design optimises the contact angle, promoting efficient load distribution and enhancing overall operational efficiency. This bearing is the perfect partner for machinery requiring precision and reliability, making it indispensable in various industrial applications.

High precision design enhances operational reliability and efficiency

Optimal contact angle of 15° ensures effective load distribution

Capable of handling significant dynamic and static loads with Cr and C0r ratings of 37.0 kN and 30.5 kN respectively

Limiting speeds of 14900 min-1 for grease and 22600 min-1 for oil ensure suitability across lubrication types

Compact dimensions with bore and outside diameters of 60 mm and 95 mm, respectively, make it adaptable for various installations

Lightweight at approximately 0.405 kg, facilitating easy handling and installation

Recommended grease quantity of 2.4 g/brg ensures optimal performance without excess lubrication

Well-defined abutment and fillet dimensions support compatibility with other components in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy