NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- RS Stock No.:
- 706-387
- Mfr. Part No.:
- 7913UADG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-387
- Mfr. Part No.:
- 7913UADG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Static Load Rating | 19.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 21.7kN | |
| Series | 79 Series | |
| Limiting Speed | 21200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Static Load Rating 19.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 21.7kN | ||
Series 79 Series | ||
Limiting Speed 21200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for exceptional performance in demanding applications. With its precision class rating of P42, this bearing guarantees reliable operation even under challenging conditions. Designed for robust support, it has a dynamic load capacity of 21,700,000 mN and a static load capacity of 19,700,000 mN, making it suitable for high-load environments. Its Compact dimensions, featuring an internal diameter of 65 mm and an external diameter of 90 mm, allow for seamless integration into various mechanical systems. The bearing operates effectively across a wide temperature range, ensuring versatility and reliability in operational environments.
High precision construction ensures reliable, long-lasting performance
Dynamic load capacity of 21,700,000 mN allows for high-efficiency applications
Static load capacity of 19,700,000 mN supports heavy loads effectively
Designed for both oil and grease lubrication, catering to various maintenance needs
Radial rigidity of 350 N/μm enhances stability during operation
Axial rigidity of 164.5 N/μm supports optimal load handling
Minimum operating temperature of 253.15 °K ensures functionality in cold conditions
Maximum operating temperature of 393.15 °K supports versatility in diverse environments
Preload level optimized at GN for effective performance under load
Compact dimensions facilitate integration into space-constrained designs
Related links
- NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7011UCG/GNP42 Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

