NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
700-417
Mfr. Part No.:
7013UADG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Static Load Rating

34kN

Contact Angle

25°

Dynamic Load Rating

40kN

Series

70 Series

Limiting Speed

19900rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing offers exceptional performance and reliability for demanding applications. Designed to endure substantial dynamic and static loads, this bearing features an internal diameter of 65 mm and an external diameter of 100 mm, ensuring a precise fit for various machinery. With its superior axial rigidity of 204.5 N/μm, it efficiently withstands loads while maintaining alignment. The product is engineered for oil and grease lubrication, providing versatility in operational settings. Additionally, it operates effectively within a temperature range from -20 °C to 120 °C, making it suitable for a variety of industrial environments. Experience enhanced performance and durability with this premium offering.

Precision class P42 ensures high accuracy and durability

Dynamic load rating of 40000000 mN supports heavy loads

Static load rating of 34000000 mN for enhanced reliability

Min operating temperature of 253.15 °K and max of 393.15 °K for versatile applications

Radial rigidity of 435 N/μm provides excellent load handling

Preload level GN enhances bearing stability under variable loads

Min fillet radius of 1.1 mm ensures smooth operation

Max shoulder diameters of 93 mm and 95.5 mm for improved fitting

Designed for both oil and grease lubrication to suit different operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy