NTN 7012UADG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
700-415
Mfr. Part No.:
7012UADG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

95mm

Race Width

18mm

Contact Angle

25°

Static Load Rating

30.5kN

Dynamic Load Rating

38kN

Series

70 Series

Limiting Speed

21200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is designed to deliver exceptional performance and reliability in demanding applications. With an internal diameter of 60 mm and an external diameter of 95 mm, this bearing ensures a robust structure capable of withstanding significant dynamic and static loads. It features precise engineering details, such as a contact angle of 25° and a preload Value of 345000 mN, making it Ideal for precision machinery. The bearing operates effectively within a temperature range of -20°C to 120°C and is tailored for optimal oil and grease lubrication, enhancing its longevity and performance under varying conditions.

High precision design ensures minimal play and enhanced operational accuracy

Dynamic load capacity of 38000000 mN for robust performance in high-stress environments

Static load capacity of 30500000 mN facilitates reliable performance under heavy loads

Radial rigidity of 400 N/μm helps maintain alignment and stability during operation

Axial rigidity of 188.8 N/μm offers excellent support for directional loads

Optimised for oil lubrication with a limit speed of 127200 °/s, ensuring effective cooling and performance

Designed for grease lubrication with a limit speed of 78600 °/s for reduced maintenance needs

Minimum operating temperature of -20°C and maximum operating temperature of 120°C ensure versatility across diverse working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy