SKF 7012 ACD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width

Subtotal (1 unit)*

£376.98

(exc. VAT)

£452.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£376.98

*price indicative

RS Stock No.:
461-876
Mfr. Part No.:
7012 ACD/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

95mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

33kN

Dynamic Load Rating

39kN

Standards/Approvals

RoHS

Series

7012

Limiting Speed

20000rpm, 13000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Single row angular contact ball bearings, with 25° contact angle, accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy