NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- RS Stock No.:
- 642-302
- Mfr. Part No.:
- 7913CTRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£581.91
(exc. VAT)
£698.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £581.91 | £290.955 |
*price indicative
- RS Stock No.:
- 642-302
- Mfr. Part No.:
- 7913CTRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 25.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22600rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 25.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 22600rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for optimal performance in demanding applications. This bearing combines Advanced engineering with robust construction, making it Ideal for situations requiring high load ratings and precise axial alignment. Featuring bore and outside diameters of 65 mm and 90 mm respectively, along with a width of 13 mm, this component delivers exceptional reliability and efficiency. It is tailored for both grease and oil lubrication, allowing for versatility in different operational environments, and its Compact dimensions ensure it fits well in tight spaces while maintaining maximum performance.
High dynamic load rating of 25.5 kN for enhanced durability
Basic static load rating of 20.5 kN, ensuring exceptional stability
Limiting speeds of 14,900 min-1 with grease and 22,600 min-1 with oil for versatile applications
Effective load centre of 16.9 mm, optimising performance under load conditions
Permissible axial load of 12.5 kN, allowing for safe operational limits
Includes recommended grease quantities of 1.2 g/brg for effective lubrication
Compact dimensions with chamfer features enhancing installation flexibility
Robust construction with axial rigidity factors tailored for DB and DF arrangements
Related links
- NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 65BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width

