SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 460-559
- Mfr. Part No.:
- 7209 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£362.08
(exc. VAT)
£434.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.08 |
*price indicative
- RS Stock No.:
- 460-559
- Mfr. Part No.:
- 7209 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 42.3kN | |
| Standards/Approvals | RoHS | |
| Series | 7209 | |
| Limiting Speed | 17000rpm, 28000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 42.3kN | ||
Standards/Approvals RoHS | ||
Series 7209 | ||
Limiting Speed 17000rpm, 28000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered for high-capacity performance, making it ideal for applications that demand precision and reliability. Designed to handle simultaneous radial and axial loads, it excels under heavy load conditions while maintaining high-speed functionality. The bearing's unique universal matching capability allows for seamless arrangement with no additional shimming required, ensuring precise load-sharing within engineered parameters. It stands out for its exceptional running accuracy, which contributes to the longevity and efficiency of machinery. With low operational temperatures and robust capabilities, this bearing is an essential component for optimising your mechanical systems.
Accommodates both radial and axial loads with precision performance
Ensures high speed functionality while managing heavy loads
Universally matchable negating the need for supplementary shimming
Delivers extremely high running accuracy for increased efficiency
Designed for low operational temperatures enhancing overall durability
Promotes optimal load sharing improving system reliability
Constructed from high quality bearing steel for superior strength
Offers significant stiffness ensuring stability during operation
Related links
- SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width


