NTN 7004UCG/GNP42 Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- RS Stock No.:
- 699-967
- Mfr. Part No.:
- 7004UCG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-967
- Mfr. Part No.:
- 7004UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Contact Angle | 15° | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 12.3kN | |
| Series | 70 Series | |
| Limiting Speed | 59500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Contact Angle 15° | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 12.3kN | ||
Series 70 Series | ||
Limiting Speed 59500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered to deliver exceptional performance in demanding applications. Designed for critical rotational components, it provides the necessary support and precision to enhance machinery efficiency. With its Advanced construction, this bearing ensures robust durability and reliability, VITAL for maintaining optimal operational standards. With a unique design that accommodates various loading scenarios, this product is an excellent choice for users seeking superior performance and longevity in their mechanical systems.
Internal diameter of 20 mm for better fit and stability
External diameter of 42 mm allows for versatile applications
Bearing width of 12 mm ensures Compact design without compromising strength
High dynamic load capacity of 12,300,000 mN enhances reliability under heavy loads
Static load capacity of 6,600,000 mN suited for various static applications
Precision class P42 for superior accuracy and reduced operational noise
Temperature operating range from 253.15 K to 393.15 K for multi-environment adaptability
Preload Value of 69,000 mN optimises performance under axial loads
Radial rigidity of 192.2 N/μm for enhanced stability during operation
Grease lubrication limit speed of 223,200 °/s for improved durability
Related links
- NTN 7004UADG/GNP42 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- NTN 7905UCG/GNP42 Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SNR 7004CVQ21J84 Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 ACDGB/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CDGB/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SKF 7004 CD/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width

