NTN 7905UCG/GNP42 Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 706-373
- Mfr. Part No.:
- 7905UCG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-373
- Mfr. Part No.:
- 7905UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Static Load Rating | 5.75kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 9.05kN | |
| Series | 79 Series | |
| Limiting Speed | 56000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Static Load Rating 5.75kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 9.05kN | ||
Series 79 Series | ||
Limiting Speed 56000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is expertly engineered to deliver superior performance in demanding applications. Designed with precision in mind, this bearing excels in both dynamic and static load situations, boasting exceptional rigidity and a robust construction. Its impressive internal and external diameters ensure a perfect fit for a range of machinery, enhancing operational efficiency. With a contact angle of 15°, this bearing facilitates optimal load distribution, making it Ideal for high-speed and high-temperature environments.
Dynamic load capacity of 9,050,000 mN ensures reliable performance under heavy loads
Static load capacity of 5,750,000 mN provides strength for stationary applications
Precision class P42 guarantees high-quality standards for improved functionality
Axial rigidity of 36.2 N/μm contributes to stability and performance consistency
Radial rigidity of 197.1 N/μm enhances load-bearing capabilities
Wide operating temperature range, from 253.15 °K to 393.15 °K, ensures versatility in extreme conditions
Min shoulder diameter IR of 27.5 mm ensures proper fitment and stability in assemblies
Max shoulder diameter OR of 39.5 mm enables effective alignment and distribution of forces
Fillet radii options of 0.15 mm and 0.3 mm allow for flexibility in design implementations
Related links
- SKF 71905 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width

