SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width

Subtotal (1 unit)*

£223.27

(exc. VAT)

£267.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£223.27

*price indicative

RS Stock No.:
461-889
Mfr. Part No.:
71905 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

9mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

3.8kN

Dynamic Load Rating

6.37kN

Standards/Approvals

RoHS

Series

71905

Limiting Speed

32000rpm, 48000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for exceptional performance in demanding applications. This bearing is designed to manage both radial and axial loads effectively, ensuring reliability and high efficiency even at moderate operating temperatures. With its advanced construction, it accommodates heavy loads while maintaining high-speed capabilities, making it an ideal choice for precision machinery and high-performance equipment. The universally matchable feature allows seamless integration into various assemblies without the need for additional shims, enhancing installation flexibility. Whether in a back-to-back, face-to-face, or tandem arrangement, this bearing provides superior load sharing and minimal wear, ensuring longevity in operation. Its high running accuracy and load carrying capacity make it a standout choice for industries requiring precision engineering and reliable performance.

Universally matchable for easy assembly

Optimised for both radial and axial load management

Manufactured to deliver high speed operation with minimal friction

Provides long lasting performance under heavy loads

Designed to ensure high running accuracy for precision applications

Facilitates effective load sharing with minimal installation complexity

Constructed from robust bearing steel for enhanced durability

Accommodates varying thermal conditions with consistent reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy