SKF 71906 ACDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- RS Stock No.:
- 462-620
- Mfr. Part No.:
- 71906 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£232.19
(exc. VAT)
£278.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.19 |
*price indicative
- RS Stock No.:
- 462-620
- Mfr. Part No.:
- 71906 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 6.76kN | |
| Standards/Approvals | RoHS | |
| Series | 71906 | |
| Limiting Speed | 26000rpm, 40000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 6.76kN | ||
Standards/Approvals RoHS | ||
Series 71906 | ||
Limiting Speed 26000rpm, 40000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Gavin
The SKF Angular Contact Ball Bearing is engineered to handle both radial and axial loads efficiently, making it an ideal choice for applications requiring high accuracy and performance. This bearing exhibits a unique design that supports heavy loads while maintaining high rotational speeds, ensuring durability and reliability in demanding environments. Its universally matchable characteristic means it can be used in various configurations to optimise load sharing, thereby extending the lifespan of associated machinery. The integration of advanced materials and precision engineering culminates in a product that significantly enhances operational efficiency.
Very high running accuracy ensures optimal performance
Designed for high load carrying capacity under heavy operational conditions
Capable of operating at relatively high speeds without compromising stability
Universally matchable design promotes versatile arrangement options
Built to accommodate a wide range of applications and installations
Offers considerable flexibility with preload arrangements for tailored performance
Constructed with a one piece ring design for increased structural integrity
Exhibits low friction characteristics enhancing energy efficiency
Efficiently manages simultaneous radial and axial loads contributing to prolonged equipment life
Ideal for use in settings requiring low to moderate operating temperatures while remaining effective
Related links
- SKF 71906 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- SKF 7005 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7204 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 71904 ACDGA/P4A 1 Row Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- SKF 7002 ACDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 71905 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width


