NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- RS Stock No.:
- 642-356
- Mfr. Part No.:
- 7905A5TRDUMP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£280.56
(exc. VAT)
£336.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £280.56 | £140.28 |
*price indicative
- RS Stock No.:
- 642-356
- Mfr. Part No.:
- 7905A5TRDUMP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for superior performance in various demanding applications. Their pivotal role in providing stability and precision makes them Ideal for machinery that requires reliable operation under axial loads. This component boasts meticulously designed boundary dimensions, including a bore diameter of 25 mm and an outside diameter of 42 mm, allowing it to accommodate the intricate mechanisms in modern engineering. The bearings design ensures efficient load distribution and longevity, making it a preferred choice for professionals seeking high-quality components.
Designed for high precision, ensuring optimal functionality in demanding environments
Features a 25° contact angle to enhance load capacity and stability during operation
Offers an impressive dynamic load rating of 9.35 kN for reliable performance
Utilises premium materials for a long service life and endurance under rigorous conditions
Supports a limiting speed of 29,900 min-1 with grease lubrication to maintain efficiency
Compact dimensions allow for seamless integration into various mechanical assemblies
Recommended grease quantity of 0.25 g/brg optimises performance and reduces maintenance needs
Provides permissible axial load of 4.40 kN, tailored for high-demand applications
Related links
- NSK 7905CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width

