NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- RS Stock No.:
- 641-983
- Mfr. Part No.:
- 7002CTRSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£61.91
(exc. VAT)
£74.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.91 |
*price indicative
- RS Stock No.:
- 641-983
- Mfr. Part No.:
- 7002CTRSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed to enhance the performance and longevity of machinery by providing optimal support for radial and axial loads. Crafted for applications requiring robust precision, this bearing boasts a bore diameter of 15 mm, an outside diameter of 32 mm, and a width of 9 mm. The innovative design incorporates a 15° contact angle, ensuring superior load distribution and minimising wear over time. With a Basic dynamic load rating of 7.85 kN and a Basic static load rating of 3.40 kN, this bearing is Ideal for high-speed operations, achieving up to 49,000 min-1 with grease and an impressive 74,500 min-1 with oil. This product delivers outstanding reliability and efficiency, making it an essential component for industrial applications.
Boundary dimensions support versatility with d 15 mm, D 32 mm, and B 9 mm
Designed with a 15° contact angle for improved load handling efficiency
High precision allows for effective operation in demanding environments
Robust Basic dynamic load capacity of 7.85 kN ensures reliability under varying loads
Basic static load rating of 3.40 kN enhances performance stability
Limiting speed capabilities reach 49,000 min-1 with grease, facilitating high speed applications
Oil (oil-air) limiting speed of 74,500 min-1 for increased utility in diverse setups
Recommended grease quantity of 0.17 g/brg optimises lubrication and performance longevity
Compact design aids in easy installation while maintaining structural integrity
Exceptional axial load tolerance of 2.63 kN supports heavy-duty applications
Related links
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7904CTRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width

