NSK 7906A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- RS Stock No.:
- 642-363
- Mfr. Part No.:
- 7906A5TRSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£72.22
(exc. VAT)
£86.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.22 |
*price indicative
- RS Stock No.:
- 642-363
- Mfr. Part No.:
- 7906A5TRSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is meticulously designed to provide exceptional performance in various applications requiring high-speed capabilities and reliable precision. This bearings feature a bore diameter of 30 mm and an outside diameter of 47 mm, making them suitable for Compact setups while maintaining effective load support. Engineered with high-quality standards, it ensure minimal friction and enhanced durability, making them Ideal for their intended industrial and automotive uses. The product excels in scenarios where precision load application is critical, with a permissible axial load of up to 4.95 kN. Moreover, with a robust mass of approximately 0.050 kg, This bearings are lightweight yet highly effective.
High dynamic load rating of 9.90 kN for enhanced performance under operational loads
Limiting speeds of 26,000 min-1 with grease and 39,000 min-1 with oil ensure maximum efficiency
Angular contact with a 25° contact angle optimises load distribution for increased reliability
Compact design with boundary dimensions facilitating space-efficient applications
Robust chamfer dimensions (r(min.) 0.3 mm, r1(min.) 0.15 mm) enhance operational smoothness
Accurate effective load centre at 13.5 mm for precise load handling
Includes recommended grease quantities of 0.29 g/brg for optimal maintenance
Engineered for resilient performance under varying preload conditions to meet rigorous demands
Related links
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

