NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

Image representative of range

Subtotal (1 unit)*

£66.56

(exc. VAT)

£79.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.56

*price indicative

RS Stock No.:
642-206
Mfr. Part No.:
7005CTRSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Bore Type

Cylindrical

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for optimal performance in demanding applications. With a robust bore diameter of 25 mm and an outside diameter of 47 mm, this bearing is designed to provide exceptional durability and efficiency. The 7005 series effectively handles dynamic loads, offering a Basic dynamic load rating of 14.7 kN and a static load rating of 7.40 kN, making it suitable for high-speed operations. Additionally, its precision design features a 15° contact angle and carefully crafted dimensions that enhance load distribution, ensuring longevity and reliability in various mechanical systems.

High precision angular contact design optimises performance for both axial and radial loads

Limiting speeds up to 32,000 min-1 with grease lubrication ensure effective thermal management

Offers excellent rigidity and preload characteristics tailored for DB and DF arrangements

Constructed with Advanced materials for enhanced wear resistance and longer service life

Compact dimensions make it versatile for use in space-limited environments while maintaining strength

Recommended grease quantities specified for optimal performance, ensuring efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy