NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 642-205
- Mfr. Part No.:
- 7005CTRDUMP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£274.18
(exc. VAT)
£329.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £274.18 | £137.09 |
*price indicative
- RS Stock No.:
- 642-205
- Mfr. Part No.:
- 7005CTRDUMP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for superior performance in demanding applications. It features a bore diameter of 25 mm and an outside diameter of 47 mm, making it Ideal for various machinery requiring precise load handling. With a contact angle of 15 degrees, this bearing ensures optimal alignment and load distribution. Its robust design supports high-speed operations, with a limiting speed of 32,000 min-1 when greased and 48,700 min-1 with oil (oil-air). This bearing is engineered to provide excellent dynamic and static load ratings, ensuring reliability and longevity in critical industrial environments.
Engineered for minimal friction, enhancing the efficiency of rotating machinery
Dynamic load rating of 14.7 kN, suitable for high-performance applications
Static load rating of 7.40 kN, ensuring resilient capability under fixed loads
Limiting speeds of 32,000 min-1 (grease) and 48,700 min-1 (oil-air), accommodating diverse lubrication methods
Vetted chamfer dimensions (r(min.) 0.6 mm and r1(min.) 0.3 mm) support Durable fitting and function
Compact width of 12 mm optimises space utilisation without compromising performance
Effective load centre of 10.8 mm facilitates better load distribution for increased reliability
Preload axial rigidity tailored for DB and DF arrangements, ensuring enhanced rigidity and performance under preload conditions
Recommended grease quantity of 0.48 g/brg, optimising maintenance and operational efficiency
Related links
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width

