NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 641-993
- Mfr. Part No.:
- 7005A5TRSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£66.56
(exc. VAT)
£79.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.56 |
*price indicative
- RS Stock No.:
- 641-993
- Mfr. Part No.:
- 7005A5TRSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing provides exceptional performance in demanding applications. Designed for precision and durability, this bearing offers a bore diameter of 25 mm and an outside diameter of 47 mm, making it suitable for various industrial uses. With a robust chamfer dimension and reliable Basic load ratings, it operates efficiently at both high speeds and under loads while maintaining operational integrity. This product ensures optimal performance through its carefully engineered dimensions and load ratings, contributing to enhanced machinery efficiency and longevity.
High precision design ensures accurate performance in various applications
Dynamic load rating of 14.0 kN supports heavy workloads without compromising reliability
Limiting speeds of 27800 min-1 with grease and up to 41700 min-1 with oil promote flexibility in lubrication choices
Optimised chamfer dimensions enhance installation and alignment
Effective load centre at 14.4 mm supports stable performance under axial loads
Recommended grease quantity of 0.48 g/brg ensures optimal lubrication, reducing wear
Compact dimensions contribute to versatile applicability in tight spaces
Related links
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width

