NSK 7906CTRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- RS Stock No.:
- 642-364
- Mfr. Part No.:
- 7906CTRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£288.90
(exc. VAT)
£346.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £288.90 | £144.45 |
*price indicative
- RS Stock No.:
- 642-364
- Mfr. Part No.:
- 7906CTRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 6.25kN | |
| Dynamic Load Rating | 10.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 45500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 6.25kN | ||
Dynamic Load Rating 10.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 45500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for remarkable reliability and performance in a variety of applications. With a bore diameter of 30 mm and an outside diameter of 47 mm, this bearing is designed to manage axial loads and speed effectively. The product features a 15° contact angle and is suitable for both grease and oil lubrication systems, providing flexibility for different operational requirements. With its robust construction and precision-engineered components, it ensures minimal friction and extended service life, making it an Ideal choice for machinery requiring high precision and durability.
Designed for high precision applications, ensuring optimal performance
Features a 15° contact angle for improved load distribution
Robust design supports dynamic load ratings of 10.5 kN and static load ratings of 6.25 kN
Limiting speeds reach up to 29,900 min-1 when greased and 45,500 min-1 with oil lubrication
Chamfer dimensions enhance installation flexibility and fit precision
Allows for effective axial loads of up to 4.40 kN, providing reliable operational capability
Includes a calculated preload and rigidity for maintaining performance under varying loads
Recommended grease quantities of 0.29 g/brg ensure proper lubrication for optimal function
Related links
- NSK 7906A5TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7906A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- NSK 7005CTRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005CTRDUMP3 2 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NSK 7005A5TRDUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

