NSK 7905A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£68.11

(exc. VAT)

£81.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.11

*price indicative

RS Stock No.:
642-357
Mfr. Part No.:
7905A5TRSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

9mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Bore Type

Cylindrical

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is expertly engineered for optimal performance in dynamic applications. With a bore diameter of 25 mm and an outer diameter of 42 mm, this bearing achieves exceptional load handling capabilities. The robust construction facilitates a Basic dynamic load rating of 9.35 kN and a static load rating of 5.15 kN, making it Ideal for demanding conditions. Designed with precise chamfer dimensions and effective load centre, it ensures smooth operation while maintaining structural integrity under pressure. This product excels in both grease and oil lubrication, with limiting speeds of 29,900 min-1 and 44,800 min-1, respectively, providing versatility for various operational environments.

Offers a robust axial load rating, ensuring durability under heavy loads

Compatible with both grease and oil lubrication, enhancing application flexibility

Precision-engineered with chamfer dimensions to support effective performance

Features a standard contact angle of 25°, allowing for optimal load distribution

Constructed from high-quality materials, guaranteeing long-lasting reliability

Designed for high speed, contributing to reduced friction and wear

Includes precise dimensions for seamless integration into machinery

Lightweight design at approximately 0.043 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy