NTN 7302 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width

Image representative of range

Subtotal (1 unit)*

£23.75

(exc. VAT)

£28.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.75

*price indicative

RS Stock No.:
705-953
Mfr. Part No.:
7302
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

7.2kN

Dynamic Load Rating

14.9kN

Series

73 Series

Limiting Speed

26000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for reliable performance in various applications, providing superior load-carrying capabilities in both dynamic and static conditions. Engineered with precision and durability in mind, this single-row bearing effectively accommodates axial and radial loads, making it Ideal for machinery requiring high-speed operation and robust support. Its pressed steel cage ensures optimal ball separation, while the adjustable contact angle significantly enhances operational efficiency. The Compact design and light mass contribute to reduced energy consumption, allowing for a more sustainable operation across industries. With a maximum operating temperature of 393.15 °K, this product ensures consistent performance in demanding environments.

Single-row design delivers efficient load handling for optimal machine performance

Angular contact configuration allows for simultaneous axial and radial load support

Pressed steel cage ensures proper ball separation and minimal friction

Adjustable contact angle enhances bearing efficiency under varying load conditions

Offers a radial clearance class of CN, suitable for standard applications

Lightweight construction of 0.055 kg promotes energy efficiency

Features dynamic load capacity of 14,900,000 mN for high-performance applications

Static load capacity of 7,200,000 mN for reliable operation under static conditions

Oil lubrication limit speed of 156,000 °/s accommodates high-speed applications

Grease lubrication limit speed up to 114,000 °/s ensures versatility in lubrication methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy