NTN 7909UADG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 706-379
- Mfr. Part No.:
- 7909UADG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-379
- Mfr. Part No.:
- 7909UADG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Static Load Rating | 14.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 18.8kN | |
| Series | 79 Series | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Static Load Rating 14.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 18.8kN | ||
Series 79 Series | ||
Limiting Speed 29000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed for high-performance applications where precision and reliability are paramount. These bearings feature an internal diameter of 45 mm and an external diameter of 68 mm, making them Ideal for optimised load handling in various machinery. With a contact angle of 25 degrees, they ensure stability under axial loads, enhancing operational efficacy. Engineered to excel under a variety of conditions, they operate efficiently at temperature extremes, with a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K. Furthermore, their robust construction and defined preload levels provide excellent durability and longevity, ensuring they meet the demanding needs of industrial applications.
High precision design facilitates superior load handling
Optimised internal and external diameters enhance fitting versatility
Contact angle of 25 degrees supports stability under significant axial loads
Capable of withstanding extreme operational temperatures for versatile applications
Defined preload levels ensure enhanced axial rigidity and performance
Dynamic load capacity of 18,800,000 mN maximises reliability and functionality
Static load capacity of 14,100,000 mN promotes resilience under varied conditions
Efficient lubrication limits ensure prolonged operational life and effectiveness
Related links
- NTN 7909UCG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NTN 7005UADG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width

