NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 642-284
- Mfr. Part No.:
- 7909CTRDULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£400.34
(exc. VAT)
£480.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £400.34 | £200.17 |
*price indicative
- RS Stock No.:
- 642-284
- Mfr. Part No.:
- 7909CTRDULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 15° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 15° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to provide optimal performance in demanding applications. Fabricated with meticulous engineering, it features a bore diameter of 45 mm and an outside diameter of 68 mm, ensuring a perfect fit for various machinery configurations. This bearing excels in both dynamic and static load ratings, with a Basic dynamic load rating of 16.8 kN and a static load rating of 13.4 kN. The contact angle of 15° allows for efficient load distribution, while its superior speed capabilities up to 31,000 min-1 when using oil make it an Ideal choice for high-speed operations. Utilising innovative design features, it enhances rigidity and reduces unwanted vibration, promoting longer life and enhanced reliability.
Robust construction delivers high precision under load
Designed for optimal performance in both oil and grease lubrication
High limiting speed capability enables use in fast-moving applications
Excellent axial load handling with a permissible axial load of 8.55 kN
Effective load centre design enhances load distribution efficiency
Minimised operating clearances improve rigidity and stability
Enhanced durability through quality materials and precision machining
Recommended grease quantity optimally reduces maintenance frequencies
Related links
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7008A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BER10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width

