NSK 40BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width

Image representative of range

Subtotal (1 unit)*

£287.62

(exc. VAT)

£345.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.62

*price indicative

RS Stock No.:
641-965
Mfr. Part No.:
40BNR10HTV1VSUELP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Race Material

Steel

End Type

Open

Number of Rows

3

Contact Angle

18°

Dynamic Load Rating

13.3kN

Bore Type

Cylindrical

Limiting Speed

51900rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular Contact Ball Bearing is engineered for precision applications, providing reliable performance in demanding conditions. Designed with an 18° contact angle, this bearing optimises axial and radial loading capabilities, making it perfect for high-speed machinery. Its robust construction ensures durability, while the available preload rigidity levels allow for optimal tuning of performance based on application requirements. The bearing's Advanced lubrication specifications cater to both grease and oil-air systems, ensuring effective operation across various environments. With fundamental load ratings of 13.3 kN for dynamic loads and 7.60 kN for static loads, this product ensures long-lasting efficiency and reliability for industrial applications.

Optimised 18° contact angle enhances axial and radial load handling

Basic dynamic load rating of 13.3 kN ensures robustness under stress

Basic static load rating of 7.60 kN provides assurance in static applications

Limiting speeds of 33400 min-1 with grease and 51900 min-1 with oil support dynamic operations

Various preload rigidity measurements allow for careful tuning according to specific use cases

Recommended grease quantity of 0.85 g/brg simplifies maintenance

Compact dimensions with a bore diameter of 40 mm and outside diameter of 68 mm facilitate versatile application

Lightweight construction at approximately 0.193 kg aids ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy