NSK 40TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 72 mm OD 15 mm Race Width
- RS Stock No.:
- 641-966
- Mfr. Part No.:
- 40TAC72CSUHPN7
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£91.11
(exc. VAT)
£109.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.11 |
*price indicative
- RS Stock No.:
- 641-966
- Mfr. Part No.:
- 40TAC72CSUHPN7
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 86.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 15mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 60° | ||
Dynamic Load Rating 86.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 5500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing is engineered for high-rigidity applications, ensuring optimal performance in demanding environments. This innovative design features precision boundary dimensions, with a bore diameter of 40 mm and an outside diameter of 72 mm, enabling seamless integration into Advanced machinery. The robust construction translates to remarkable dynamic and static load ratings, catering specifically to multi-row designs, thereby enhancing reliability and longevity. Ideal for applications where consistent performance under pressure is critical, this offering stands out with its meticulous engineering and attention to detail, making it a valuable asset in any industrial setup.
Delivers high rigidity for superior performance in demanding environments
Offers a bore diameter of 40 mm and an outside diameter of 72 mm for precise fit
Supports Basic dynamic load ratings of up to 86.5 kN ensuring reliability
Features a limiting speed of 5500 min-1 with oil lubrication enhancing efficiency
Designed with a 60° contact angle to optimise load distribution
Includes recommended grease quantities of 3.6 g/brg ensuring optimal performance
Minimises axial clearance with a measured axial clearance of H -15 ¼m enhancing stability
Constructed to withstand various preload conditions making it versatile for different applications
Related links
- NSK 35TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- NSK 40BER10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NSK 40TAC90CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- NSK BSB040072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width
- NSK BSB035072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width

