NSK BSB035072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width
- RS Stock No.:
- 642-416
- Mfr. Part No.:
- BSB035072DUHP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£354.28
(exc. VAT)
£425.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £354.28 | £177.14 |
*price indicative
- RS Stock No.:
- 642-416
- Mfr. Part No.:
- BSB035072DUHP3
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK ball bearing is designed for optimal performance in various applications. This robust bearing features a durable, machined cage that enhances stability, ensuring a longer lifespan and reliable operation. With its sealed version providing excellent protection against contaminants, this product is crafted to meet the rigorous demands of both industrial and commercial use. Suitable for a wide range of machinery, its precise internal and external dimensions make it a versatile choice for users seeking efficiency and dependability.
High-precision design enhances machine performance
Machined cage construction offers superior stability
Sealed version effectively protects against dust and moisture
Lightweight at just 560 g, ensuring easy installation
Optimised dimensions for compatibility with various applications
Related links
- NSK BSB040072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width
- NSK 35TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width

