SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 705-112
- Mfr. Part No.:
- 3207A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£47.58
(exc. VAT)
£57.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.58 |
*price indicative
- RS Stock No.:
- 705-112
- Mfr. Part No.:
- 3207A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 28.2kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 37.4kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 28.2kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 37.4kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Angular Contact Ball Bearing are engineered for precision and performance in demanding applications. Designed to accommodate both axial and radial loads, these Bearing are perfect for use in various machinery where reliability is key. Featuring a polyamide cage and an open design, the Bearing ensure minimal friction and enhanced efficiency, making them Ideal for high-speed environments. With a robust build and precision engineering, they guarantee a longer service life, thereby reducing maintenance costs and downtime, contributing to overall operational effectiveness.
Fatigue limit load of 1,730,000 mN ensures reliability during extended use
Reference thermal speed of 45,600 °/s enables efficient operation in high-speed applications
Maximum operating temperature of 393.15 °K for superior performance across varying conditions
Minimum fillet radius of 1.1 mm supports seamless integration into complex assemblies
Related links
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS PRO 3207A 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS PRO 3207A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width

