NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width

Image representative of range

Subtotal (1 unit)*

£85.55

(exc. VAT)

£102.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.55

*price indicative

RS Stock No.:
642-203
Mfr. Part No.:
30TAC62CSUHPN7C
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

15mm

Race Material

Steel

End Type

Open

Number of Rows

3

Contact Angle

60°

Dynamic Load Rating

79.5kN

Bore Type

Cylindrical

Limiting Speed

6400rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
JP
The NSK Bearing is expertly engineered for high-rigidity applications, delivering exceptional performance in demanding environments. This product is designed specifically to enhance operational stability and reliability, featuring Advanced dynamic load ratings and robust load sustenance capabilities. With its optimal dimensions and preloads, it efficiently addresses axial rigidity needs, making it a pivotal choice for precision machinery requiring superior support. Whether in greased or oil-air lubricated settings, the limiting speeds ensure it maintains operational efficiency, ensuring longevity and reduced maintenance costs. This product stands as a testament to nsk's commitment to quality and innovation, Ideal for those seeking excellence in their applications.

Advanced dynamic load ratings accommodating various row configurations

Limiting speeds of 4900 min-1 for grease and 6400 min-1 for oil-air ensure optimal performance

Designed with a 60° contact angle for enhanced operational efficiency

Compact boundary dimensions enable seamless integration into tight spaces

Robust mass and preload axial rigidity provide improved stability under load

Low starting torque requirement contributes to energy savings and improved functionality

Optimised chamfer dimensions facilitate easier installation and better performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy