NTN 7910UADG/GNP42 Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-381
Mfr. Part No.:
7910UADG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

12mm

Static Load Rating

15.8kN

Contact Angle

25°

Dynamic Load Rating

19.8kN

Series

79 Series

Limiting Speed

26900rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is designed to meet the rigorous demands of modern engineering applications. Built for reliability and precision, this bearing features a Compact design suitable for high-speed and high-load conditions. With an internal diameter of 50 mm and an external diameter of 72 mm, it ensures optimal performance in dynamic environments. The intricate details of its construction, including a contact angle of 25 degrees and high-quality materials, contribute to its exceptional durability. This bearing is Ideal for industries requiring precision components that can withstand demanding operational conditions.

Internal diameter of 50 mm facilitates precise motion control

External diameter of 72 mm enhances load distribution capabilities

High bearing width of 12 mm ensures stability during operation

Designed with a contact angle of 25 degrees for improved load handling

Dynamic load rating of 19800000 mN supports high-performance requirements

Static load rating of 15800000 mN enhances reliability under stationary conditions

Radial rigidity of 293.8 N/μm reinforces operational efficiency

Preload Value of 177000 mN optimizes bearing performance under load

Operating temperature range from Tmin - 253.15 °K to Tmax - 393.15 °K accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy