SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 462-639
- Mfr. Part No.:
- 7210 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£398.27
(exc. VAT)
£477.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.27 |
*price indicative
- RS Stock No.:
- 462-639
- Mfr. Part No.:
- 7210 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 32.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 42.3kN | |
| Standards/Approvals | RoHS | |
| Series | 7210 | |
| Limiting Speed | 22000rpm, 14000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 32.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 42.3kN | ||
Standards/Approvals RoHS | ||
Series 7210 | ||
Limiting Speed 22000rpm, 14000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing designed for optimal performance in demanding applications. Engineered to support both radial and axial loads simultaneously, this bearing excels in settings requiring high-load capacity and operational efficiency. Its universally matchable design enhances versatility, allowing for seamless arrangements that deliver reliable load sharing without the need for additional shims. This bearing stands out due to its ability to maintain high accuracy and performance under moderate operating temperatures. With a focus on durability and longevity, it is a vital component for machinery where precision and reliability are paramount.
Offers very high running accuracy for enhanced performance
Designed for heavy load accommodation at elevated speeds
Universally matchable for flexible configurations
Constructed with high capacity features for superior load handling
Optimised for use without the need for oil seals or coatings
Facilitates effective load sharing through its matched arrangements
Developed with standardised tolerances for high reliability
Related links
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width


