Bosch X571 Zirconia Aluminium Sanding, 115 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-985
- Mfr. Part No.:
- 2608619199
- Brand:
- Bosch
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.30 |
*price indicative
- RS Stock No.:
- 692-985
- Mfr. Part No.:
- 2608619199
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Flap Disc | |
| Backing Material | Cloth | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Colour | Black | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Flap Disc | ||
Backing Material Cloth | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Colour Black | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch grinding disc designed for efficient metal grinding and removal tasks. It features an angular configuration that maximises performance, making it Ideal for use with small angle grinders.
Designed for small angle grinders, offering versatility and efficiency
Utilises Advanced zirconia grains for Rapid material removal
Includes X-cloth reinforcement for enhanced stability during operation
Achieves up to 1.5 times Faster performance than similar products
Related links
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
