Bosch X571 Zirconia Aluminium Sanding, 125 mm, 40 Grit 1 Per Pack

Subtotal (1 unit)*

£5.24

(exc. VAT)

£6.29

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.24

*price indicative

RS Stock No.:
692-230
Mfr. Part No.:
2608619201
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Cloth

Disc Diameter

125mm

Sub Type

Sanding

Product Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

40

Colour

Black

Maximum Safe Speed

12250rpm

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Series

X571

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
NL
The Bosch disc designed for angle grinders, featuring a robust design for efficient performance. It excels in metal grinding tasks, making it an essential tool for professionals seeking reliability and speed in their operations.

Accommodates a diameter of 125mm and a 22.23mm hole

Engineered for a maximum rotational speed of 12,250 rpm

Designed with a grain size of 40 for aggressive material removal

Uses X-Lock system for quick attachment and change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy